Part Details for PXD10-48S3P3 by TDK Corporation
Overview of PXD10-48S3P3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXD10-48S3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXD10-48S3P3
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 2A 6.6W 6-Pin - Bulk (Alt: PXD10-48S3P3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9570 | Buy Now |