Part Details for PXCAP30-3010PC by L-com Inc
Overview of PXCAP30-3010PC by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3010-PCL | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB3010-PC | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1 |
Price & Stock for PXCAP30-3010PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PXCAP30-3010PC-ND
|
DigiKey | CAPACITIVE PROXIMITY SENSOR, CYL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3000 / $51.7200 | Buy Now |
DISTI #
74764228
|
RS | Capacitive Proximity Sensor, Cylindrical, M30, Shi | L-com PXCAP30-3010PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0400 / $47.3100 | Buy Now |
DISTI #
77748750
|
Verical | PXCAP30-3010PC Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$32.8482 / $41.5800 | Buy Now |