There are no models available for this part yet.
Overview of PXC8080SGZDB/8080 2 24/ by Delixi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8080A/C | Rochester Electronics | 8080A - Microprocessor, 8-Bit, MOS, PDIP40 | |
XAL8080-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 3432 | |
XAL8080-472MED | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3432, CHIP, 3432, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PXC8080SGZDB/8080 2 24/ by Delixi Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | PXC8080SGZDB/8080 2 24/ | 19 |
|
$6.8427 | Buy Now |