Part Details for PXC10VC82RMF60TP by United Chemi-Con Inc
Overview of PXC10VC82RMF60TP by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXC10VC82RMF60TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Polymer 82uF 10VDC 20% (6.3 X 5.7mm) SMD 0.023 Ohm 2400mA 1000h 105°C T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |