Part Details for PXC-M10-48WS05-A by TDK-Lambda Corporation
Overview of PXC-M10-48WS05-A by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for PXC-M10-48WS05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0181
|
Newark | Dc-Dc Converter, Medical, 5V, 2A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda PXC-M10-48WS05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0500 / $66.9600 | Buy Now |
DISTI #
285-PXC-M10-48WS05-A-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$66.0500 / $66.9600 | Buy Now |
DISTI #
967-PXCM1048WS05A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output 5V 2A, 10W RoHS: Compliant | 5 |
|
$66.0500 / $66.9600 | Buy Now |
DISTI #
70958775
|
RS | Power Supply, DC-DC, PCB Mount, Input 18-75VDC, Output 5V 2A, 10W | TDK-Lambda PXC-M10-48WS05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$82.2000 / $87.4400 | RFQ |
|
Onlinecomponents.com | Medical DC-DC Converter - 10W - Vin: 18 to 75V - Vout: 5V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$66.0500 / $66.9600 | Buy Now |
DISTI #
000000000005400436
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output 5V 2A, 10W Min Qty: 1 | 0 |
|
$66.0500 / $66.9600 | Buy Now |
Part Details for PXC-M10-48WS05-A
PXC-M10-48WS05-A CAD Models
PXC-M10-48WS05-A Part Data Attributes
|
PXC-M10-48WS05-A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXC-M10-48WS05-A
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |