Power Circuits
PXB15-48WD15/N
Description: DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6

Overview of PXB15-48WD15/N by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PXB15-48WD15/N by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24T8895
Newark Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXB15-48WD15/N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $68.2500
  • 10 $66.0100
  • 25 $62.5900
  • 50 $59.8200
$59.8200 / $68.2500 Buy Now
DISTI # 285-1910-ND
DigiKey DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube 2
In Stock
  • 1 $68.2500
  • 10 $66.0100
  • 25 $62.5900
  • 50 $59.8200
$59.8200 / $68.2500 Buy Now
DISTI # 967-PXB15-48WD15/N
Mouser Electronics Isolated DC/DC Converters - Through Hole 15W 15V 0.5A RoHS: Compliant 0
  • 1 $68.2200
  • 10 $64.9700
  • 25 $62.4300
  • 50 $59.8200
$59.8200 / $68.2200 Order Now
DISTI # 70563832
RS Power Supply, 15W15W1875VDC, PCB Mount, Input 24V or 48VDC, Output +/15V 0.5A,15W | TDK-Lambda PXB15-48WD15/N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $68.2500
  • 5 $65.5200
  • 10 $64.1600
$64.1600 / $68.2500 RFQ
Onlinecomponents.com Dual Output DC-DC Converter - 15W - Vin: 18 to 75V - Vout: ±15V - PCB Thru-Hole - 1"x1" RoHS: Compliant 0
  • 1 $68.2500
  • 10 $66.0100
  • 25 $62.5900
  • 50 $59.8200
$59.8200 / $68.2500 Buy Now
DISTI # 000000000005400403
Sager Isolated DC/DC Converters - Through Hole 15W 15V 0.5A Min Qty: 1 0
  • 1 $68.2500
  • 10 $66.0100
  • 25 $62.5900
  • 50 $59.8200
$59.8200 / $68.2500 Buy Now

CAD Models for PXB15-48WD15/N by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PXB15-48WD15/N by TDK-Lambda Corporation

PXB15-48WD15/N
TDK-Lambda Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Part Package Code
MODULE
Package Description
PACKAGE-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Additional Feature
ADDITIONAL -15 V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
87%
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
S-XDMA-P6
Length
25.4 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
16.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
10.4 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Width
25.4 mm
Want to compare parts?
  1. PXB15-48WD15/N
    TDK-Lambda Corporation
    DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6
    VS

Related Parts for PXB15-48WD15/N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXB15-48WD15/N by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXB15-48WD15/N by TDK-Lambda Corporation

  • Please alert me when PXB15-48WD15/N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PXB15-48WD15/N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXB15-48WD15/N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PXB15-48WD15/N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXB15-48WD15/N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXB15-48WD15/N by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: