Part Details for PXB15-24S3P3/NT by TDK-Lambda Corporation
Overview of PXB15-24S3P3/NT by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PXB15-24S3P3/NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7765
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 13.2W, 4A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:13.2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4A, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXB15-24S3P3/NT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7400 / $56.5100 | Buy Now |
DISTI #
PXB15-24S3P3/NT-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$48.7402 / $56.5100 | Buy Now |
DISTI #
967-PXB15-24S3P3/NT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 13W 3.3V 4A RoHS: Compliant | 9 |
|
$48.7400 / $56.5100 | Buy Now |
DISTI #
70563808
|
RS | Power Supply, 13W13W1836VDCDCDC, PCB Mount, Input 24VDC, Output 3.3V 4A,13W | TDK-Lambda PXB15-24S3P3/NT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5000 / $57.9800 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 13.2W - Vin: 18 to 36V - Vout: 3.3V - PCB Thru-Hole - 1"x1" RoHS: Compliant | 0 |
|
$48.7400 / $56.5100 | Buy Now |
DISTI #
000000000005400378
|
Sager | Isolated DC/DC Converters - Through Hole 13W 3.3V 4A Min Qty: 1 | 0 |
|
$48.7400 / $56.5100 | Buy Now |
Part Details for PXB15-24S3P3/NT
PXB15-24S3P3/NT CAD Models
PXB15-24S3P3/NT Part Data Attributes
|
PXB15-24S3P3/NT
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXB15-24S3P3/NT
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.0265 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |