PXAG30KBBD
Description: Microcontroller, 16-Bit, XA CPU, 30MHz, CMOS, PQFP44,

Overview of PXAG30KBBD by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PXAG30KBBD by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ

CAD Models for PXAG30KBBD by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PXAG30KBBD by Philips Semiconductors

PXAG30KBBD
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
QFP, QFP44,.47SQ,32
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
16
CPU Family
XA
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
512
Speed
30 MHz
Supply Current-Max
40 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Want to compare parts?
  1. PXAG30KBBD
    Philips Semiconductors
    Microcontroller, 16-Bit, XA CPU, 30MHz, CMOS, PQFP44,
    VS

Related Parts for PXAG30KBBD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXAG30KBBD by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXAG30KBBD by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PXAG30KBBD would you like to use for your alert(s)?
  • Please alert me when PXAG30KBBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PXAG30KBBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXAG30KBBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PXAG30KBBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXAG30KBBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXAG30KBBD by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: