Part Details for PXAG30KBA,529 by NXP Semiconductors
Overview of PXAG30KBA,529 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PXAG30KBA,529
PXAG30KBA,529 CAD Models
PXAG30KBA,529 Part Data Attributes:
|
PXAG30KBA,529
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PXAG30KBA,529
NXP Semiconductors
XA-G30 - XA 16-bit microcontroller family 512 B RAM, watchdog, 2 UARTs LCC 44-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PXAG30KBA,529
This table gives cross-reference parts and alternative options found for PXAG30KBA,529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXAG30KBA,529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935271522512 | 16-BIT, 30MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | NXP Semiconductors | PXAG30KBA,529 vs 935271522512 |
PXAG30KFA,529 | XA-G30 - XA 16-bit microcontroller family 512 B RAM, watchdog, 2 UARTs LCC 44-Pin | NXP Semiconductors | PXAG30KBA,529 vs PXAG30KFA,529 |
PXAG30KFA,512 | XA-G30 - XA 16-bit microcontroller family 512 B RAM, watchdog, 2 UARTs LCC 44-Pin | NXP Semiconductors | PXAG30KBA,529 vs PXAG30KFA,512 |
935271522518 | 16-BIT, 30MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | NXP Semiconductors | PXAG30KBA,529 vs 935271522518 |
935271522529 | 16-BIT, 30MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | NXP Semiconductors | PXAG30KBA,529 vs 935271522529 |