Part Details for PXAC261212FCV1R0XTMA1 by Infineon Technologies AG
Results Overview of PXAC261212FCV1R0XTMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXAC261212FCV1R0XTMA1 Information
PXAC261212FCV1R0XTMA1 by Infineon Technologies AG is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PXAC261212FCV1R0XTMA1
PXAC261212FCV1R0XTMA1 CAD Models
PXAC261212FCV1R0XTMA1 Part Data Attributes
|
PXAC261212FCV1R0XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PXAC261212FCV1R0XTMA1
Infineon Technologies AG
RF Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-22 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |