Part Details for PXAC201602FCV1R250XTMA1 by Infineon Technologies AG
Overview of PXAC201602FCV1R250XTMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PXAC201602FCV1R250XTMA1
PXAC201602FCV1R250XTMA1 CAD Models
PXAC201602FCV1R250XTMA1 Part Data Attributes
|
PXAC201602FCV1R250XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PXAC201602FCV1R250XTMA1
Infineon Technologies AG
RF Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 16.5 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PXAC201602FCV1R250XTMA1
This table gives cross-reference parts and alternative options found for PXAC201602FCV1R250XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXAC201602FCV1R250XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXAC201602FCV1R250 | RF Power Field-Effect Transistor | Infineon Technologies AG | PXAC201602FCV1R250XTMA1 vs PXAC201602FCV1R250 |
PXAC201602FCV1XWSA1 | RF Power Field-Effect Transistor, | Infineon Technologies AG | PXAC201602FCV1R250XTMA1 vs PXAC201602FCV1XWSA1 |
PXAC201602FCV1 | RF Power Field-Effect Transistor, | Infineon Technologies AG | PXAC201602FCV1R250XTMA1 vs PXAC201602FCV1 |