Part Details for PXA921/04/S/09 by Bulgin
Overview of PXA921/04/S/09 by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PXA921/04/S/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inline Cable Connector Large Cable PXA921 Series 4 Contact Socket 18mm-20mm Cable (Black Gland) RoHS: Compliant | 0 |
|
$22.7900 / $35.3900 | Buy Now |
Part Details for PXA921/04/S/09
PXA921/04/S/09 CAD Models
PXA921/04/S/09 Part Data Attributes
|
PXA921/04/S/09
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXA921/04/S/09
Bulgin
Mains Power Connector, 32A, 600VAC, Female, Screw Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 32A, 600VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |