Part Details for PXA921/03/S by Bulgin
Results Overview of PXA921/03/S by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXA921/03/S Information
PXA921/03/S by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PXA921/03/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5231
|
Newark | Circular Connector, Rcpt, 3Pos, Cable, Product Range:Buccaneer 900 Series, Circular Connector Shel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$18.7700 | Buy Now |
DISTI #
708-2669-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
29 In Stock |
|
$31.0723 / $45.8700 | Buy Now |
DISTI #
167-PXA921/03/S
|
Mouser Electronics | Standard Circular Connector 3 POLE IN-LINE SKT RoHS: Compliant | 0 |
|
$31.0300 / $45.0800 | Order Now |
DISTI #
70099159
|
RS | 900 SERIES BUCCANEER IN-LINE FLEX CABLE CONNECTOR | Bulgin PXA921/03/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5800 / $48.2300 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
28 In Stock |
|
$31.1300 / $41.0100 | Buy Now |
DISTI #
70317064
|
Verical | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 23 |
|
$43.0300 / $53.3130 | Buy Now |
DISTI #
71321501
|
Verical | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$44.9526 | Buy Now |
DISTI #
35170425
|
Verical | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$33.8800 | Buy Now |
DISTI #
PXA921/03/S
|
TME | Connector: circular, plug, female, PIN: 3, Buccaneer 900, for cable Min Qty: 25 | 0 |
|
$36.4200 | RFQ |
|
Master Electronics | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
28 In Stock |
|
$31.1300 / $41.0100 | Buy Now |
Part Details for PXA921/03/S
PXA921/03/S CAD Models
PXA921/03/S Part Data Attributes
|
PXA921/03/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXA921/03/S
Bulgin
Mains Power Connector, 30/32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30/32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |