Part Details for PXA921/02/P by Bulgin
Overview of PXA921/02/P by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXA921/02/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXA921/02/P-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
177-PXA921/02/P
|
Mouser Electronics | Standard Circular Connector 2 POLE IN-LINE PLUG RoHS: Compliant | 0 |
|
$15.8600 / $26.3100 | Order Now |
|
Onlinecomponents.com | Conn Circular PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant | 0 |
|
$14.7800 / $29.7500 | Buy Now |
DISTI #
PXA921/02/P
|
TME | Connector: circular, plug, male, PIN: 2, Buccaneer 900, for cable Min Qty: 25 | 0 |
|
$30.6700 | RFQ |
DISTI #
PXA921/02/P
|
Avnet Abacus | Standard Circular Connector 2 POLE IN-LINE PLUG (Alt: PXA921/02/P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PXA921/02/P
PXA921/02/P CAD Models
PXA921/02/P Part Data Attributes
|
PXA921/02/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXA921/02/P
Bulgin
Mains Power Connector, 30/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30/32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |