Part Details for PXA911/07/P by Bulgin
Overview of PXA911/07/P by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXA911/07/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6734
|
Newark | Connector, Circular, Plug, 7Pos, Cable, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXA911/07/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$60.1300 / $80.6600 | Buy Now |
DISTI #
92C5226
|
Newark | Pxa911/07/P |Bulgin Limited PXA911/07/P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0000 / $72.8600 | Buy Now |
DISTI #
708-1188-ND
|
DigiKey | CONN PLUG MALE 7POS NICKEL SCREW Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1920 | Buy Now |
DISTI #
177-PXA911/07/P
|
Mouser Electronics | Standard Circular Connector 7 POLE FLEX PLUG RoHS: Compliant | 0 |
|
$58.4100 / $58.4200 | Order Now |
DISTI #
70099269
|
RS | Connector Plug 7 146 mm 50 mm (Min.) 20 to 22 mm 32 A 430 V -40 ° C | Bulgin PXA911/07/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$55.1600 / $66.0600 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Buccaneer 900 Series - Cable Mount Plug - 7 Contacts - Screw Pin. RoHS: Compliant |
19 In Stock 25 On Order |
|
$49.7200 / $57.6200 | Buy Now |
DISTI #
63056780
|
Verical | Conn Circular PIN 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 18 |
|
$67.7950 / $74.9060 | Buy Now |
DISTI #
PXA911/07/P
|
TME | Connector: circular, plug, male, PIN: 7, Buccaneer 900, for cable Min Qty: 1 | 0 |
|
$55.9100 / $69.8900 | RFQ |
DISTI #
PXA911/07/P
|
Avnet Abacus | 7 Position Circular Connector Plug, Male Pins Screw Nickel (Alt: PXA911/07/P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Buccaneer 900 Series - Cable Mount Plug - 7 Contacts - Screw Pin. RoHS: Compliant |
19 In Stock 25 On Order |
|
$49.7200 / $57.6200 | Buy Now |
Part Details for PXA911/07/P
PXA911/07/P CAD Models
PXA911/07/P Part Data Attributes
|
PXA911/07/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXA911/07/P
Bulgin
Mains Power Connector, 32A, 430VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25/32A, 430VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | CCC; CSA | |
Termination Type | SCREW | |
Total Number of Contacts | 7 |
Alternate Parts for PXA911/07/P
This table gives cross-reference parts and alternative options found for PXA911/07/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXA911/07/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0921/07/P | Mains Power Connector, 32A, 430VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Bulgin | PXA911/07/P vs PX0921/07/P |
PX0911/07/P | Mains Power Connector, 32A, 430VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Bulgin | PXA911/07/P vs PX0911/07/P |