Part Details for PXA911/05/S/07 by Bulgin
Overview of PXA911/05/S/07 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PXA911/05/S/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flex Cable Connector Large Cable PXA911 Series 5 Contact Socket 14mm-16mm Cable (Dark Grey Gland) RoHS: Compliant |
250 Partner Stock |
|
$21.9200 / $30.3900 | Buy Now |
|
Master Electronics | Flex Cable Connector Large Cable PXA911 Series 5 Contact Socket 14mm-16mm Cable (Dark Grey Gland) RoHS: Compliant |
250 Partner Stock |
|
$21.9200 / $30.3900 | Buy Now |
Part Details for PXA911/05/S/07
PXA911/05/S/07 CAD Models
PXA911/05/S/07 Part Data Attributes
|
PXA911/05/S/07
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXA911/05/S/07
Bulgin
Mains Power Connector, 32A, 600VAC, Female, Screw Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25/32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | CSA;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |