PXA15-24S15/NT
Description: DC/DC CONVERTER 24VDC 15W 1.0A

Overview of PXA15-24S15/NT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71024S15TYGI Renesas Electronics Corporation 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
71V424S15YGI8 Renesas Electronics Corporation 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
7024S15PF8 Renesas Electronics Corporation 4K x 16 Dual-Port RAM

Price & Stock for PXA15-24S15/NT by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PXA15-24S15/NT
Avnet Americas Module DC-DC 1-OUT 15V 1A 15W 6-Pin - Bulk (Alt: PXA15-24S15/NT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 1 $59.2289
$59.2289 Buy Now

CAD Models for PXA15-24S15/NT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PXA15-24S15/NT by TDK Corporation

PXA15-24S15/NT
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC, UL
Efficiency (Main Output)
88%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
Length
27.94 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Nom
15 V
Ripple Voltage (Main Out)
0.03535 Vrms
Total Power Output-Max
15 W
Width
23.88 mm
Want to compare parts?
  1. PXA15-24S15/NT
    TDK Corporation
    DC/DC CONVERTER 24VDC 15W 1.0A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXA15-24S15/NT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXA15-24S15/NT by TDK Corporation

  • Please alert me when PXA15-24S15/NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PXA15-24S15/NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXA15-24S15/NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PXA15-24S15/NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXA15-24S15/NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXA15-24S15/NT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: