Part Details for PX6A06 by FEMA Electronics Corporation
Results Overview of PX6A06 by FEMA Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX6A06 Information
PX6A06 by FEMA Electronics Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PX6A06
PX6A06 CAD Models
PX6A06 Part Data Attributes
|
PX6A06
FEMA Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PX6A06
FEMA Electronics Corporation
Rectifier Diode, 1 Element, 6A, 800V V(RRM)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FEM A ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PX6A06
This table gives cross-reference parts and alternative options found for PX6A06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX6A06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P600K | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 6A, 800V V(RRM) | PX6A06 vs P600K |
GT68G | Taitron Components Inc | Check for Price | Rectifier Diode, | PX6A06 vs GT68G |
CR606 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 6A, 800V V(RRM), | PX6A06 vs CR606 |