Part Details for PX6000L1-020AI by Omega Engineering
Overview of PX6000L1-020AI by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80020AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL80020AIRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter |
Price & Stock for PX6000L1-020AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH6316
|
Newark | Pressure Transducer, 20 Psia, 4-20Ma |Omega PX6000L1-020AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$793.6800 | Buy Now |
Part Details for PX6000L1-020AI
PX6000L1-020AI CAD Models
PX6000L1-020AI Part Data Attributes
|
PX6000L1-020AI
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX6000L1-020AI
Omega Engineering
Piezoresistive Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Height | 76 mm | |
Body Length or Diameter | 38 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 4.0mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -29 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | MS33656-4 MALE | |
Pressure Range-Max | 20 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |