Part Details for PX51C0-025A10VNP by Omega Engineering
Results Overview of PX51C0-025A10VNP by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX51C0-025A10VNP Information
PX51C0-025A10VNP by Omega Engineering is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PX51C0-025A10VNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH4305
|
Newark | 1/4Npt-M, Cbl, 10V, 25Psi, N/P |Omega PX51C0-025A10VNP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,005.2800 | Buy Now |
DISTI #
PX51C0-025A10VNP
|
Avnet Americas | 0 TO 25 PSI, ABSOLUTE, 0 TO 10 VDC, 1/4 NPT MALE, CABLE, , C (-40 TO 220 , F), NO POTENTIOMETER" -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,005.2800 | Buy Now |