Part Details for PX429-100G5V-XL by Omega Engineering
Overview of PX429-100G5V-XL by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX429-100G5V-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH1736
|
Newark | Pres Tran 0-100Psig 5V .03 |Omega PX429-100G5V-XL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,208.4500 | Buy Now |
DISTI #
PX429-100G5V-XL
|
Avnet Americas | , 0.03% LINEARITY, 0 TO 100 PSI GAUGE, 0 TO 5 VDC, 1/4" NPT MALE, MIL-26482-I 10-6P - Bulk (Alt: PX429-100G5V-XL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,208.4540 | Buy Now |