Part Details for PX429-015V10V-XL by Omega Engineering
Results Overview of PX429-015V10V-XL by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX429-015V10V-XL Information
PX429-015V10V-XL by Omega Engineering is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PX429-015V10V-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH1483
|
Newark | Pres Tran 015V 0-10Vdc 0.03 |Omega PX429-015V10V-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,400.5800 | Buy Now |
DISTI #
PX429-015V10V-XL
|
Avnet Americas | , 0.03% LINEARITY, 0 TO -15 PSI VACUUM, 0 TO 10 VDC, 1/4" NPT MALE, MIL-26482-I 10-6P - Bulk (Alt: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,400.5779 | Buy Now |