Part Details for PX409S15-500AI by Omega Engineering
Overview of PX409S15-500AI by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA500AIDCKR | Texas Instruments | Low-power, 1-MΩ RIN, 20-µA IQ, small-size attenuating difference amplifier 6-SC70 -40 to 125 | |
PINA500AIDBVR | Texas Instruments | Low-power, 1-MΩ RIN, 20-µA IQ, small-size attenuating difference amplifier 6-SOT-23 -40 to 125 |
Price & Stock for PX409S15-500AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH0151
|
Newark | Press Sensor, 500Psi, Absolute, Current, Operating Pressure Max:500Psi, Sensor Output Type:Current, Pressure Measurement Type:Absolute, Voltage Rating:30Vdc, Port Style:1-1/2" Tri-Grip, Supply Current:- Rohs Compliant: Yes |Omega PX409S15-500AI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,094.3800 | Buy Now |