Part Details for PX3AN2BS250PAAAX by Honeywell Sensing and Control
Overview of PX3AN2BS250PAAAX by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX3AN2BS250PAAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6222
|
Newark | Pressure Transducer, 250Psi, 1/8"-27 Npt, Operating Pressure Max:250Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Absolute, Voltage Rating:5Vdc, Port Style:1/8" - 27 Npt, Supply Current:3.5Ma Rohs Compliant: Yes |Honeywell PX3AN2BS250PAAAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$46.6300 | Buy Now |
DISTI #
480-6715-ND
|
DigiKey | PRESSURE TRANSDUCER 250PSIA NPT Min Qty: 1 Lead time: 6 Weeks Container: Box |
679 In Stock |
|
$92.3000 / $94.3700 | Buy Now |
DISTI #
785-PX3AN2BS250PAAAX
|
Mouser Electronics | Industrial Pressure Sensors Brass 1/8-27 NPT Absol,Silicone Ring RoHS: Compliant | 98 |
|
$104.3900 / $134.2300 | Buy Now |
DISTI #
70838286
|
RS | Pressure Sensor, Brass 1/8-27 NPT, Silicone o-ring media seal, Absolute, 250 PSI | Honeywell PX3AN2BS250PAAAX RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$90.6000 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0.5V to 4.5V 0psi to 250psi Absolute RoHS: Compliant |
35 In Stock |
|
$86.1400 / $121.3600 | Buy Now |
DISTI #
60869336
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 250psi Absolute RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 34 |
|
$129.9359 / $149.6424 | Buy Now |
DISTI #
32356595
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 250psi Absolute RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$58.1327 / $65.4023 | Buy Now |
DISTI #
80009916
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 250psi Absolute RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$113.4200 | Buy Now |
DISTI #
PX3AN2BS250PAAAX
|
TTI | Industrial Pressure Sensors Brass 1/8-27 NPT Absol,Silicone Ring Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 55 In Stock |
|
$73.8000 / $79.8200 | Buy Now |
|
ComSIT USA | HEAVY DUTY PRESSURE TRANSDUCER Piezoresistive Sensor, Absolute, 0Psi Min, 250Psi Max, 0.25%, 0.5-4.5V, Cylindrical RoHS: Compliant | Europe - 10 |
|
RFQ |
Part Details for PX3AN2BS250PAAAX
PX3AN2BS250PAAAX CAD Models
PX3AN2BS250PAAAX Part Data Attributes
|
PX3AN2BS250PAAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX3AN2BS250PAAAX
Honeywell Sensing and Control
PRESSURE TRANSDUCER 250PSIA NPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, PORT HEIGHT=10MM, SHORT CIRCUIT PROTECTION | |
Body Height | 36 mm | |
Body Length or Diameter | 21.6 mm | |
Housing | BRASS | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27NPT | |
Pressure Range-Max | 250 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |