Part Details for PX3AN2BS050PAAAX by Honeywell Sensing and Control
Overview of PX3AN2BS050PAAAX by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX3AN2BS050PAAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2274
|
Newark | Pressure Sensor, Analogue, 50Psi, 5Vdc, Operating Pressure Max:50Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Absolute, Voltage Rating:5Vdc, Port Style:1/8" - 27 Npt, Supply Current:3Ma, Product Range:Px3 Series Rohs Compliant: Yes |Honeywell PX3AN2BS050PAAAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$90.2200 | Buy Now |
DISTI #
480-PX3AN2BS050PAAAX-ND
|
DigiKey | SENSOR 50PSIA 1/8"NPT 4.5V Min Qty: 60 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.4255 | Buy Now |
DISTI #
785-PX3AN2BS050PAAAX
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR HVY DUTY 50PSI ABS RoHS: Compliant | 97 |
|
$99.0900 / $126.5100 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Pressure Transducers RoHS: Compliant |
257 In Stock |
|
$89.4500 / $126.0300 | Buy Now |
DISTI #
55436604
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 50psi Absolute 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1419 | Americas - 249 |
|
$127.0412 / $155.4007 | Buy Now |
DISTI #
61669314
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 50psi Absolute 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$112.1604 / $129.8129 | Buy Now |
DISTI #
PX3AN2BS050PAAAX
|
TTI | Industrial Pressure Sensors PRESS XDCR HVY DUTY 50PSI ABS Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$89.1900 / $90.9800 | Buy Now |
DISTI #
PX3AN2BS050PAAAX
|
TME | Converter: pressure Min Qty: 1 | 0 |
|
$103.1200 / $118.9700 | RFQ |
|
Master Electronics | Heavy Duty Pressure Transducers RoHS: Compliant |
257 In Stock |
|
$89.4500 / $126.0300 | Buy Now |
|
Neutron USA | Heavy Duty Pressure Sensor, Metri-Pack 150 Conn, 1/8-27 NPT port, Brass Silic, 50psi Abs, Ratiom Vout: 0.1-0.9Vs, Vs: 5V, Accur: ±0.25%, Resp t: <2 ms, Op: -40~125°C | 50 |
|
$161.6700 | Buy Now |