Part Details for PX3AN1BH100PSAAX by Honeywell Sensing and Control
Overview of PX3AN1BH100PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX3AN1BH100PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6217
|
Newark | Pressure Transducer, 100Psi, 1/4"-18 Npt, Operating Pressure Max:100Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:1/4" - 18 Npt, Supply Current:3.5Ma Rohs Compliant: Yes |Honeywell PX3AN1BH100PSAAX Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9500 / $76.3500 | Buy Now |
DISTI #
2266-PX3AN1BH100PSAAX-ND
|
DigiKey | PRESSURE TRANSDUCER 100PSI NPT 1 Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$113.4100 / $123.0600 | Buy Now |
DISTI #
480-6704-ND
|
DigiKey | PRESSURE TRANSDUCER 100PSI NPT 1 Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-PX3AN1BH100PSAAX
|
Mouser Electronics | Industrial Pressure Sensors Brass 1/4 NPT port HNBR, Sealed Gage RoHS: Compliant | 24 |
|
$86.8800 / $97.2900 | Buy Now |
|
Onlinecomponents.com | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage RoHS: Compliant |
40 In Stock |
|
$80.0100 / $94.8500 | Buy Now |
DISTI #
51588103
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$119.0088 | Buy Now |
DISTI #
29736951
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$43.7400 / $44.5600 | Buy Now |
|
ComSIT USA | HEAVY DUTY PRESSURE TRANSDUCER Piezoresistive Sensor, Sealed Gage, 0.25%, 0.5-4.5V, Cylindrical RoHS: Compliant | Europe - 10 |
|
RFQ | |
DISTI #
Honeywell PX3AN1BH100PSAAX
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 10 |
|
Buy Now | |
|
Master Electronics | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage RoHS: Compliant |
40 In Stock |
|
$80.0100 / $94.8500 | Buy Now |
Part Details for PX3AN1BH100PSAAX
PX3AN1BH100PSAAX CAD Models
PX3AN1BH100PSAAX Part Data Attributes
|
PX3AN1BH100PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX3AN1BH100PSAAX
Honeywell Sensing and Control
PRESSURE TRANSDUCER 100PSI NPT 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, PORT HEIGHT=15MM, SHORT CIRCUIT PROTECTION | |
Body Height | 35 mm | |
Body Length or Diameter | 21.6 mm | |
Housing | BRASS | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |