Part Details for PX3AN1BH010BSCHX by Honeywell Sensing and Control
Results Overview of PX3AN1BH010BSCHX by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX3AN1BH010BSCHX Information
PX3AN1BH010BSCHX by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PX3AN1BH010BSCHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5456
|
Newark | Pressure Tx, Sealed Gauge, 10Bar, Pressure Type:Sealed Gauge, Pressure Port Type:Npt, Operating P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$53.5700 | Buy Now |
DISTI #
480-PX3AN1BH010BSCHX-ND
|
DigiKey | SENSOR 145.04PSIS 1/4"NPT .02A Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
76863754
|
Verical | Industrial Pressure Sensor 0bar to 10bar Sealed Gage Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$65.2488 / $77.0791 | Buy Now |
Part Details for PX3AN1BH010BSCHX
PX3AN1BH010BSCHX CAD Models
PX3AN1BH010BSCHX Part Data Attributes
|
PX3AN1BH010BSCHX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX3AN1BH010BSCHX
Honeywell Sensing and Control
Peizoresistive Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, PORT HEIGHT=15MM, SHORT CIRCUIT PROTECTION | |
Body Height | 35 mm | |
Body Length or Diameter | 21.6 mm | |
Housing | BRASS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |