Part Details for PX3AF1BH200PSAAX by Honeywell Sensing and Control
Overview of PX3AF1BH200PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX3AF1BH200PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6208
|
Newark | Pressure Transducer, 200Psi, 7/16"-20Unf, Operating Pressure Max:200Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:7/16" - 20 Unf, Supply Current:3.5Ma Rohs Compliant: Yes |Honeywell PX3AF1BH200PSAAX RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3200 / $90.9200 | Buy Now |
DISTI #
480-6710-ND
|
DigiKey | PRESSURE TRANSDUCER 200PSI UNF 7 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-PX3AF1BH200PSAAX
|
Mouser Electronics | Industrial Pressure Sensors Brass 7/16-20 UNF HNBR, Sealed Gage RoHS: Compliant | 57 |
|
$75.9200 / $75.9300 | Buy Now |
|
ComSIT USA | HEAVY DUTY PRESSURE TRANSDUCER Piezoresistive Sensor, Sealed Gage, 0.25%, 0.5-4.5V, Cylindrical RoHS: Compliant |
|
|
RFQ | |
|
Neutron USA | Heavy Duty Pressure Sensor T-comp, Metri-Pack 150 Conn, 7/16-20 UNF port, Brass HNBR, 200psi SG, Ratiom Vout: 0.1-0.9Vs, Vs: 5V, Accur: ±0.25 %, Resp t: <2ms, Op: -40~125°C | 50 |
|
$152.7600 | Buy Now |
Part Details for PX3AF1BH200PSAAX
PX3AF1BH200PSAAX CAD Models
PX3AF1BH200PSAAX Part Data Attributes
|
PX3AF1BH200PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX3AF1BH200PSAAX
Honeywell Sensing and Control
PRESSURE TRANSDUCER 200PSI UNF 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, PORT HEIGHT=12.2 MM, SHORT CIRCUIT PROTECTION | |
Body Height | 37.4 mm | |
Body Length or Diameter | 21.6 mm | |
Housing | BRASS | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |