Part Details for PX359-100GI by Omega Engineering
Overview of PX359-100GI by Omega Engineering
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX359-100GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8257
|
Newark | Pressure Sensor, Analogue, 100Psi, 30Vdc, Operating Pressure Max:100Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Npt, Supply Current:-, Product Range:Px309 Series Rohs Compliant: No |Omega PX359-100GI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$419.7700 | Buy Now |
DISTI #
PX359-100GI
|
Avnet Americas | 0 TO 100 PSI, GAUGE, 4 TO 20 MA, M12 - Bulk (Alt: PX359-100GI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$338.5024 / $386.1044 | Buy Now |
DISTI #
30AC8257
|
Avnet Americas | 0 TO 100 PSI, GAUGE, 4 TO 20 MA, M12 - Bulk (Alt: 30AC8257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$419.7700 | Buy Now |
DISTI #
74750194
|
RS | 100 PSIG CURRENT , Pressure Transducers, General Purpose | Omega Engineering PX359-100GI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$419.7700 | Buy Now |
DISTI #
PX359-100GI
|
Avnet Americas | 0 TO 100 PSI, GAUGE, 4 TO 20 MA, M12 - Bulk (Alt: PX359-100GI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$338.5024 / $386.1044 | Buy Now |
DISTI #
30AC8257
|
Avnet Americas | 0 TO 100 PSI, GAUGE, 4 TO 20 MA, M12 - Bulk (Alt: 30AC8257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$419.7700 | Buy Now |
DISTI #
PX359-100GI
|
Avnet Americas | 0 TO 100 PSI, GAUGE, 4 TO 20 MA, M12 - Bulk (Alt: PX359-100GI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$338.5024 / $386.1044 | Buy Now |
DISTI #
30AC8257
|
Avnet Americas | 0 TO 100 PSI, GAUGE, 4 TO 20 MA, M12 - Bulk (Alt: 30AC8257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$419.7700 | Buy Now |
DISTI #
2810774
|
element14 Asia-Pacific | PRESSURE SENSOR, ANALOGUE, 100PSI, 30VDC RoHS: Not Compliant Min Qty: 1 Container: Each | 8 |
|
$431.9901 | Buy Now |
DISTI #
3878253
|
Farnell | PRESSURE SENSOR, 100PSI, 1/4"-18NPT RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$386.9519 | Buy Now |