Part Details for PX3005-005AI by Omega Engineering
Overview of PX3005-005AI by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9005AIRRZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR | |
ISL9005AIRLZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR | |
ISL9005AIRMZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR |
Price & Stock for PX3005-005AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7847
|
Newark | Transducer, Absolute, 5Psi, Current, Operating Pressure Max:5Psi, Sensor Output Type:Current, Pressure Measurement Type:Absolute, Voltage Rating:55Vdc, Port Style:1/4" - 18 Npt, Supply Current:-, Product Range:Px3005 Series Rohs Compliant: Yes |Omega PX3005-005AI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$210.0000 | Buy Now |
DISTI #
32AH7847
|
Avnet Americas | 0 TO 5 PSI, ABSOLUTE PRESSURE - Bulk (Alt: 32AH7847) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$769.4300 | Buy Now |
DISTI #
PX3005-005AI
|
Avnet Americas | 0 TO 5 PSI, ABSOLUTE PRESSURE - Bulk (Alt: PX3005-005AI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$769.4340 | Buy Now |
DISTI #
59638053
|
Verical | PX3005-005AI Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$293.7063 | Buy Now |