Part Details for PX3-5722-A6K1 by Raritan Inc
Overview of PX3-5722-A6K1 by Raritan Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-224HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
95157-226VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
76745-157-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PX3-5722-A6K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PX3-5722-A6K1:3 400V IPDU RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |