Part Details for PX2EN1XX250PSAAX by Honeywell Sensing and Control
Overview of PX2EN1XX250PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX2EN1XX250PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0535
|
Newark | Press Sensor, 250Psi, Sealed Gauge, Volt, Operating Pressure Max:250Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5V, Port Style:1/4" - 18 Npt, Supply Current:5Ma, Product Range:Px2 Series Rohs Compliant: Yes |Honeywell PX2EN1XX250PSAAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$207.9700 | Buy Now |
DISTI #
480-5594-ND
|
DigiKey | PRESSURE TRANSDUCER 250PSI NPT Min Qty: 1 Lead time: 26 Weeks Container: Tray |
30 In Stock |
|
$207.9790 / $226.8900 | Buy Now |
DISTI #
785-PX2EN1XX250PSAAX
|
Mouser Electronics | Industrial Pressure Sensors 1MCablePortNPT1/4-18 0-250psi Sealed Gag RoHS: Compliant | 0 |
|
$194.6900 | Order Now |
DISTI #
70249560
|
RS | Industrial Pressure Senor, Sealed, 0-250 psi, 4.75V-5.25V, PX2 Series | Honeywell PX2EN1XX250PSAAX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$209.4300 | RFQ |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 250 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output |
28 In Stock |
|
$199.4200 / $217.1500 | Buy Now |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 250 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output |
28 In Stock |
|
$199.4200 / $217.1500 | Buy Now |
|
Neutron USA | Heavy Duty Pressure Sensor T-comp, 1MCable 1/4-18 NPT port 250psi SG, Ratiom Vout: 0.1-0.9Vs, Vs:5V, Accur: ±0.25%, Resp t: <2 ms, Op: -40~125°C | 50 |
|
$369.0100 | Buy Now |
Part Details for PX2EN1XX250PSAAX
PX2EN1XX250PSAAX CAD Models
PX2EN1XX250PSAAX Part Data Attributes:
|
PX2EN1XX250PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2EN1XX250PSAAX
Honeywell Sensing and Control
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 1/4-18 NPT, Cable Harness (1 meter)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP65, IP67, IP69K, SHORT CIRCUIT PROTECTION, PORT HEIGHT=20 MM | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | VENTED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |