Part Details for PX2EN1XX015PAAAX by Honeywell Sensing and Control
Overview of PX2EN1XX015PAAAX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2EN1XX015PAAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0801
|
Newark | Transducer, 15Psi, 1/4 In - 18 Npt, Operating Pressure Max:15Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Absolute, Voltage Rating:5V, Port Style:1/4" - 18 Npt, Supply Current:5Ma, Product Range:Px2 Series Rohs Compliant: Yes |Honeywell PX2EN1XX015PAAAX Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.4600 / $202.2900 | Buy Now |
DISTI #
480-5804-ND
|
DigiKey | PRESSURE TRANSDUCER Min Qty: 1 Lead time: 38 Weeks Container: Tray |
32 In Stock |
|
$215.9780 / $235.6100 | Buy Now |
DISTI #
785-PX2EN1XX015PAAAX
|
Mouser Electronics | Industrial Pressure Sensors Port: NPT 1/4-18 15 psi Absolute gage RoHS: Compliant | 0 |
|
$192.9000 / $211.8000 | Order Now |
DISTI #
70338217
|
RS | Industrial Pressure Senor, NPT 1/4-18, 0-15 psi, Absolute, 5.0V, PX2 Series | Honeywell PX2EN1XX015PAAAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.3400 / $218.1600 | RFQ |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 15 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
69 In Stock |
|
$207.0900 / $225.5000 | Buy Now |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 15 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
69 In Stock |
|
$207.0900 / $225.5000 | Buy Now |