Part Details for PX2DN1XX100PSAAX by Honeywell Sensing and Control
Overview of PX2DN1XX100PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2DN1XX100PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0510
|
Newark | Press Sensor, 100Psi, Sealed Gauge, Volt, Operating Pressure Max:100Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5V, Port Style:1/4" - 18 Npt, Supply Current:5Ma, Product Range:Px2 Series Rohs Compliant: Yes |Honeywell PX2DN1XX100PSAAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$168.5400 / $178.6700 | Buy Now |
DISTI #
480-5602-ND
|
DigiKey | PRESSURE TRANSDUCER 100PSI NPT Min Qty: 1 Lead time: 26 Weeks Container: Tray |
26 In Stock |
|
$200.9800 / $219.2500 | Buy Now |
DISTI #
785-PX2DN1XX100PSAAX
|
Mouser Electronics | Industrial Pressure Sensors Deutsch DTM04-3P 0-100psi Sealed Gage RoHS: Compliant | 12 |
|
$188.1400 / $219.2300 | Buy Now |
DISTI #
70249577
|
RS | Industrial Pressure Senor, Sealed, 0-100 psi, 4.75V-5.25V, PX2 Series | Honeywell PX2DN1XX100PSAAX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$194.8900 | RFQ |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Deutsch DTM04-3P Connector, 1/4-18 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
14 In Stock |
|
$157.5300 / $177.0800 | Buy Now |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Deutsch DTM04-3P Connector, 1/4-18 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
14 In Stock |
|
$157.5300 / $177.0800 | Buy Now |
Part Details for PX2DN1XX100PSAAX
PX2DN1XX100PSAAX CAD Models
PX2DN1XX100PSAAX Part Data Attributes:
|
PX2DN1XX100PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2DN1XX100PSAAX
Honeywell Sensing and Control
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 100 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs, 1/4-18 NPT, Deutsch DTM04-3P
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |