Part Details for PX2AS1XX250PSAAX by Honeywell Sensing and Control
Overview of PX2AS1XX250PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2AS1XX250PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6990
|
Newark | Honeywell |Honeywell PX2AS1XX250PSAAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.4600 / $165.3100 | Buy Now |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 300 psi Pressure Range, Sealed Gage Pressure Reference, Regulated 1 Vdc to 5 Vdc Output RoHS: Compliant |
4 Partner Stock |
|
$124.8300 / $190.9600 | Buy Now |
DISTI #
35142876
|
Verical | Industrial Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$65.8300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 300 psi Pressure Range, Sealed Gage Pressure Reference, Regulated 1 Vdc to 5 Vdc Output RoHS: Compliant |
4 Partner Stock |
|
$124.8300 / $190.9600 | Buy Now |
Part Details for PX2AS1XX250PSAAX
PX2AS1XX250PSAAX CAD Models
PX2AS1XX250PSAAX Part Data Attributes
|
PX2AS1XX250PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2AS1XX250PSAAX
Honeywell Sensing and Control
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 9/16-18 UNF SAE J1926-3, Delphi Metri-Pack 150
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |