Part Details for PX2AN2XX100PGAAX by Honeywell Sensing and Control
Overview of PX2AN2XX100PGAAX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2AN2XX100PGAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5363
|
Newark | Pressure Sensor, 100Psi, Relative, Volt, Operating Pressure Max:100Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Relative, Voltage Rating:5V, Port Style:1/8" - 27 Npt, Supply Current:5Ma, Product Range:Px2 Series Rohs Compliant: Yes |Honeywell PX2AN2XX100PGAAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$132.1500 | Buy Now |
DISTI #
480-PX2AN2XX100PGAAX-ND
|
DigiKey | PX2AN2XX100PGAAX Min Qty: 40 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.9803 | Buy Now |
DISTI #
785-PX2AN2XX100PGAAX
|
Mouser Electronics | Industrial Pressure Sensors PRES XDCR HVY DUTY 100PSI GAU | 0 |
|
$197.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$182.5500 / $513.2200 | Buy Now | |
DISTI #
PX2AN2XX100PGAAX
|
TTI | Industrial Pressure Sensors PRES XDCR HVY DUTY 100PSI GAU Min Qty: 40 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$190.6500 | Buy Now |
|
Master Electronics | 0 |
|
$182.5500 / $513.2200 | Buy Now |