Datasheets
PX2AN1XX250PSACX by:

PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 3.135 V to 3.465 V input, ratiometric 3.3 Vdc 10 %Vs to 90 %Vs output, 1/4-27 NPT, Delphi Metri-Pack 150

Part Details for PX2AN1XX250PSACX by Honeywell Sensing and Control

Overview of PX2AN1XX250PSACX by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for PX2AN1XX250PSACX

Part # Distributor Description Stock Price Buy
DISTI # 45AJ6988
Newark Px2 Heavy Duty Pressure Transducer/Honeywell Rohs Compliant: Yes |Honeywell PX2AN1XX250PSACX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $206.4600
  • 5 $198.5600
  • 10 $190.6500
  • 25 $190.6500
  • 50 $190.6400
$190.6400 / $206.4600 Buy Now
DISTI # 480-5558-ND
DigiKey SENSOR PRESS 250PSIS 1/4-18 3.3V Min Qty: 1 Lead time: 24 Weeks Container: Bulk 80
In Stock
  • 1 $186.3000
  • 5 $160.7380
$160.7380 / $186.3000 Buy Now
DISTI # 785-PX2AN1XX250PSACX
Mouser Electronics Industrial Pressure Sensors Port NPT 1/4 - 18 Pressure Rating 250P RoHS: Compliant 1
  • 1 $171.0800
$171.0800 Buy Now
DISTI # 70242155
RS Industrial Pressure Senor, NPT 1/4-18 Port Type, 250 Sealed, PX2 Series | Honeywell PX2AN1XX250PSACX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 40 $280.2600
  • 80 $271.8600
  • 160 $263.4200
$263.4200 / $280.2600 RFQ
Onlinecomponents.com Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 250 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 3.3 V, 10% Vs to 90% Vs Output RoHS: Compliant 1 Partner Stock
  • 1 $203.2600
  • 5 $168.9400
  • 10 $156.2500
  • 20 $153.9200
  • 30 $151.6000
  • 40 $149.3300
$149.3300 / $203.2600 Buy Now
DISTI # 34874743
Verical Industrial Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $204.0000
$204.0000 Buy Now
DISTI # PX2AN1XX250PSACX
IBS Electronics Pressure Sensor 0psi to 250psi Sealed Gage Automotive 3-Pin Min Qty: 5 Package Multiple: 1 1
  • 5 $196.4430
$196.4430 Buy Now
Master Electronics Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 250 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 3.3 V, 10% Vs to 90% Vs Output RoHS: Compliant 1 Partner Stock
  • 1 $203.2600
  • 5 $168.9400
  • 10 $156.2500
  • 20 $153.9200
  • 30 $151.6000
  • 40 $149.3300
$149.3300 / $203.2600 Buy Now

Part Details for PX2AN1XX250PSACX

PX2AN1XX250PSACX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PX2AN1XX250PSACX Part Data Attributes

PX2AN1XX250PSACX Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
PX2AN1XX250PSACX Honeywell Sensing and Control PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 3.135 V to 3.465 V input, ratiometric 3.3 Vdc 10 %Vs to 90 %Vs output, 1/4-27 NPT, Delphi Metri-Pack 150
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown
Accuracy-Max (%) 0.25%
Additional Feature IP65, SHORT CIRCUIT PROTECTION, PORT HEIGHT=20 MM
Housing STAINLESS STEEL
Operating Current-Max 4 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Range 0.33-2.97V
Output Type VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL
Port Type 1/4-18 NPT
Pressure Sensing Mode VENTED GAGE
Response Time 2000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Termination Type CONNECTOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX2AN1XX250PSACX by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX2AN1XX250PSACX by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of PX2AN1XX250PSACX would you like to use for your alert(s)?
  • Please alert me when PX2AN1XX250PSACX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX2AN1XX250PSACX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX2AN1XX250PSACX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX2AN1XX250PSACX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX2AN1XX250PSACX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX2AN1XX250PSACX by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: