Part Details for PX2AN1XX200PSAAX by Honeywell Sensing and Control
Overview of PX2AN1XX200PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2AN1XX200PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T2704
|
Newark | Pressure Transducer, 200Psi, 1/4 In-18 Npt, Operating Pressure Max:200Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5V, Port Style:1/4" - 18 Npt, Supply Current:4Ma, Product Range:- Rohs Compliant: Yes |Honeywell PX2AN1XX200PSAAX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-3836-ND
|
DigiKey | PRESSURE TRANSDUCER PSIG 200PSI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$178.2000 / $181.1700 | Buy Now |
DISTI #
785-PX2AN1XX200PSAAX
|
Mouser Electronics | Industrial Pressure Sensors Std,Pckrd,NPT 1/4-18 200psi,Sealed Gage RoHS: Compliant | 26 |
|
$178.2000 | Buy Now |
DISTI #
70237526
|
RS | Industrial Pressure Senor, 1/4-18NPT, 200 psi, Sealed, Ratiometric, PX2 Series | Honeywell PX2AN1XX200PSAAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 24 |
|
$193.8800 | Buy Now |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 200 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant | 0 |
|
$182.5500 / $513.2200 | Buy Now |
DISTI #
PX2AN1XX200PSAAX
|
TME | Converter: pressure, Pressure setting range: 0÷200psi, 1%, IP65 Min Qty: 40 | 0 |
|
$189.5700 | RFQ |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 200 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant | 0 |
|
$182.5500 / $513.2200 | Buy Now |
Part Details for PX2AN1XX200PSAAX
PX2AN1XX200PSAAX CAD Models
PX2AN1XX200PSAAX Part Data Attributes
|
PX2AN1XX200PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2AN1XX200PSAAX
Honeywell Sensing and Control
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 200 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 1/4-27 NPT, Delphi Metri-Pack 150
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |