Part Details for PX2AN1XX150PABEX by Honeywell Sensing and Control
Overview of PX2AN1XX150PABEX by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2AN1XX150PABEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2391
|
Newark | Px2 Heavy Duty Pressure Transducer |Honeywell PX2AN1XX150PABEX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.5800 / $161.3000 | Buy Now |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 150 psi Pressure Range, Absolute Pressure Reference, Regulated 0.5 Vdc to 4.5 Vdc Output RoHS: Compliant |
6 Partner Stock |
|
$129.9900 / $193.5600 | Buy Now |
DISTI #
Honeywell PX2AN1XX150PABEX
|
PEI Genesis | Ind Press Sens PX Press | 6 |
|
Buy Now | |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 150 psi Pressure Range, Absolute Pressure Reference, Regulated 0.5 Vdc to 4.5 Vdc Output RoHS: Compliant |
6 Partner Stock |
|
$129.9900 / $193.5600 | Buy Now |