Part Details for PX2AG1XX010BSAAX by Honeywell Sensing and Control
Overview of PX2AG1XX010BSAAX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2AG1XX010BSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0439
|
Newark | Pressure Sensor, 10Bar, Seal Gauge, Volt, Operating Pressure Max:10Bar, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5V, Port Style:G1/4, Supply Current:5Ma, Product Range:Px2 Series Rohs Compliant: Yes |Honeywell PX2AG1XX010BSAAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$99.4800 | Buy Now |
DISTI #
480-6622-ND
|
DigiKey | HEAVY DUTY PRESSURE TRANSDUCER Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
30 In Stock |
|
$205.4790 / $224.1600 | Buy Now |
DISTI #
785-PX2AG1XX010BSAAX
|
Mouser Electronics | Industrial Pressure Sensors Port G1/4 ISO 1179-3 Pressure Rating 010 RoHS: Compliant | 21 |
|
$182.9400 / $208.8200 | Buy Now |
DISTI #
70242348
|
RS | Industrial Pressure Senor, G 1/4 ISO 1179-3 Port, 010B Sealed, PX2 Series | Honeywell PX2AG1XX010BSAAX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$215.2000 | RFQ |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, G1/4 ISO 1179-3 Port, 10 bar Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
40 Partner Stock |
|
$177.5700 / $204.3900 | Buy Now |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, G1/4 ISO 1179-3 Port, 10 bar Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
40 Partner Stock |
|
$177.5700 / $204.3900 | Buy Now |
Part Details for PX2AG1XX010BSAAX
PX2AG1XX010BSAAX CAD Models
PX2AG1XX010BSAAX Part Data Attributes:
|
PX2AG1XX010BSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2AG1XX010BSAAX
Honeywell Sensing and Control
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 bar to 10 bar, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, G 1/4 ISO 1179-3, Delphi Metri-Pack 150
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |