Part Details for PX2AF1XX250PSAAX by Honeywell Sensing and Control
Overview of PX2AF1XX250PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2AF1XX250PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0430
|
Newark | Pressure Sensor, Analogue, 250Psi, 5Vdc, Operating Pressure Max:250Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:7/16" - 20 Unf, Supply Current:5Ma, Product Range:Px2 Seriesrohs Compliant: No |Honeywell PX2AF1XX250PSAAX RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$184.6600 / $204.9600 | Buy Now |
DISTI #
2266-PX2AF1XX250PSAAX-ND
|
DigiKey | PRESSURE TRANSDUCER PSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$209.0700 / $225.8000 | Buy Now |
DISTI #
PX2AF1XX250PSAAX-ND
|
DigiKey | PRESSURE TRANSDUCER PSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.5520 | Buy Now |
DISTI #
785-PX2AF1XX250PSAAX
|
Mouser Electronics | Industrial Pressure Sensors PX2 Pressure Transducer | 6 |
|
$177.5500 / $331.7800 | Buy Now |
DISTI #
V36:1790_07409027
|
Arrow Electronics | Industrial Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2038 | Americas - 8 |
|
$11.4830 | Buy Now |
DISTI #
71102802
|
RS | Sensor, Transducer, 45deg, 1/4 Port, 250 psi, 10-90% Vs | Honeywell PX2AF1XX250PSAAX RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$193.4900 | RFQ |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J512) Port, 250 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
43 Partner Stock |
|
$173.0700 / $188.6400 | Buy Now |
DISTI #
65685603
|
Verical | Industrial Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$199.9700 / $211.7400 | Buy Now |
DISTI #
46495075
|
Verical | Industrial Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 8 |
|
$11.4830 | Buy Now |
DISTI #
30534088
|
Verical | Industrial Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$199.9700 / $211.7400 | Buy Now |