There are no models available for this part yet.
Overview of PX203J2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PX203J2 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC6298
|
Newark | Thermistor, U.s. Sens/ P |Littelfuse PX203J2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $1.9300 | Buy Now | |
DISTI #
F11822-ND
|
DigiKey | THERMISTOR NTC 20KOHM 3892K BEAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
190 In Stock |
|
$0.7112 / $1.7200 | Buy Now | |
DISTI #
803-PX203J2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 20K OHM 1.0C BEAD RoHS: Compliant | 137 |
|
$0.7110 / $1.7100 | Buy Now | |
Ozdisan Elektronik | THERMISTOR NTC 20K 1°C 3892K BEAD FREE HANGING | 0 |
|
$1.4322 / $1.5754 | RFQ |
CAD Models for PX203J2 by Littelfuse Inc
Part Data Attributes for PX203J2 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
LITTELFUSE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-80 °C
|
Package Length
|
2.413 mm
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
0.03 W
|
Rated Temperature
|
25 °C
|
Resistance
|
20000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermal Sensitivity Index
|
3892 K
|
Thermistor Application
|
TEMPERATURE SENSING
|