Part Details for PX119-030AI by Omega Engineering
Overview of PX119-030AI by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29030AIROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Intelligent Interrupt and Sleep Modes - Analog and Digital Out | |
ISL29030AIROZ-EVALZ | Renesas Electronics Corporation | Low Power Light and Proximity Sensor Evaluation Board |
Price & Stock for PX119-030AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH7877
|
Newark | Press Sensor, 30Psi, Absolute, Current, Operating Pressure Max:30Psi, Sensor Output Type:Current, Pressure Measurement Type:Absolute, Voltage Rating:30Vdc, Port Style:1/4" Mnpt, Supply Current:-, Product Range:Px119 Series Rohs Compliant: Yes |Omega PX119-030AI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$131.1500 | Buy Now |
DISTI #
10313777
|
TestEquity LLC | Compact Pressure Transmitter, OEM Style, Absolute, 0 psi to 30 psi, +/- 0.5 %, 1/4" NPT Male, Current, 4 mA to 20 mA, Mini DIN 43650 C, -40 C to 135 C (-40 F to 257 F), PX119 Series | 0 |
|
$131.1500 | Buy Now |