Part Details for PX10LH01-223A2020-S by Amphenol Piher
Overview of PX10LH01-223A2020-S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX10LH01-223A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
New Advantage Corporation | TRIMPOT CARBON H 10MM 22K 20% SCREWDR. PIHER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4000 |
|
$0.2655 / $0.2844 | Buy Now |