There are no models available for this part yet.
Overview of PX10BSB00-R1000 by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
15310R-1000 | Renesas Electronics Corporation | Power Line Smart Transceiver | |
10054999-R1000BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 10 meter / 30 AWG / Torx screw |
Price & Stock for PX10BSB00-R1000 by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
South Electronics | PX10BSB00-R1000 | 0 |
|
RFQ |
CAD Models for PX10BSB00-R1000 by Japan Aviation Electronics Industry Limited
Part Data Attributes for PX10BSB00-R1000 by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.451 inch
|
Body Length
|
1.098 inch
|
Connector Type
|
PCMCIA CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
40 mΩ
|
Dielectric Withstanding Voltage
|
700VAC V
|
Durability
|
5000 Cycles
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
|
Plating Thickness
|
4u inch
|
Rated Current (Signal)
|
0.75 A
|
Total Number of Contacts
|
26
|
Alternate Parts for PX10BSB00-R1000
This table gives cross-reference parts and alternative options found for PX10BSB00-R1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX10BSB00-R1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9018-11-11-00 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Press Fit Terminal, Receptacle | ECS | PX10BSB00-R1000 vs 9018-11-11-00 |
TSHSM-232-D-06-H-H-001-TR-P | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | PX10BSB00-R1000 vs TSHSM-232-D-06-H-H-001-TR-P |
TSHSM-232-D-10-H-H-001-TR-P | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | PX10BSB00-R1000 vs TSHSM-232-D-10-H-H-001-TR-P |
TSHSM-232-D-02-H-H-001-TR-P | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | PX10BSB00-R1000 vs TSHSM-232-D-02-H-H-001-TR-P |