Part Details for PX1004L1-025SV by Omega Engineering
Results Overview of PX1004L1-025SV by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX1004L1-025SV Information
PX1004L1-025SV by Omega Engineering is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PX1004L1-025SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH3473
|
Newark | Pressure Trans. 0-25Psis |Omega PX1004L1-025SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,224.1800 | Buy Now |
Part Details for PX1004L1-025SV
PX1004L1-025SV CAD Models
PX1004L1-025SV Part Data Attributes
|
PX1004L1-025SV
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX1004L1-025SV
Omega Engineering
Piezoresistive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Length or Diameter | 25.7 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 232 °C | |
Operating Temperature-Min | -54 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 MALE | |
Pressure Range-Max | 25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |