Part Details for PX1004 by RFMi
Results Overview of PX1004 by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX1004 Information
PX1004 by RFMi is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PX1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-PX1004
|
Mouser Electronics | Signal Conditioning 50 Ohms 30 V 82.189 to 82.221 MHz 3 dB SM13365-12 SMD/SMT 50 kHz RoHS: Compliant | 0 |
|
$6.3400 / $10.4800 | Order Now |