Part Details for PX1001P04GY by Bulgin
Overview of PX1001P04GY by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX1001P04GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6953
|
Newark | Automotive Housing, Rcpt, 4Pos, 25A, Product Range:Px10 Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Bulgin Px10 Series Automotive Crimp Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68Rohs Compliant: Yes |Bulgin Limited PX1001P04GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$3.3000 | Buy Now |
DISTI #
708-PX1001P04GY-ND
|
DigiKey | CONN FMALE FOR PLUG CONT 4POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1000 In Stock |
|
$3.7612 / $6.7900 | Buy Now |
DISTI #
167-PX1001P04GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 4 Contacts F Power Rectangular Grey Connector RoHS: Compliant | 1000 |
|
$4.1100 / $6.7800 | Buy Now |
DISTI #
74600082
|
RS | 4 Contacts Female Power Rectangular Grey Connector | Bulgin PX1001P04GY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8200 / $5.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $9.5200 | Buy Now |