Part Details for PX1001P02GY by Bulgin
Overview of PX1001P02GY by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX1001P02GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6952
|
Newark | Automotive Housing, Rcpt, 2Pos, 25A, Product Range:Px10 Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Bulgin Px10 Series Automotive Crimp Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68Rohs Compliant: Yes |Bulgin Limited PX1001P02GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.8500 | Buy Now |
DISTI #
708-PX1001P02GY-ND
|
DigiKey | CONN FMALE FOR PLUG CONT 2POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3000 In Stock |
|
$2.1407 / $3.9600 | Buy Now |
DISTI #
167-PX1001P02GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Contacts F Power Rectangular Grey Connector RoHS: Compliant | 3000 |
|
$4.2100 / $4.4100 | Buy Now |
DISTI #
74600081
|
RS | 2 Contacts Female Power Rectangular Grey Connector | Bulgin PX1001P02GY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $4.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |