Part Details for PX0957/S by Bulgin
Results Overview of PX0957/S by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0957/S Information
PX0957/S by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PX0957/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6812
|
Newark | Socket, Panel, 8Way, 6A, Product Range:-, Gender:Receptacle, Voltage Rating:250Vac, Current Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.7900 / $24.1400 | Buy Now |
DISTI #
70427404
|
RS | Power Connector Panel Mount Socket, Solder Termination, 6A, 250 V ac | Bulgin PX0957/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8200 / $14.7200 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port RoHS: Compliant |
358 In Stock |
|
$21.1200 / $27.7200 | Buy Now |
DISTI #
56443602
|
Verical | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 347 |
|
$28.6390 / $36.0360 | Buy Now |
DISTI #
87602459
|
Verical | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2501 | Americas - 70 |
|
$10.6820 | Buy Now |
DISTI #
PX0957/S
|
TME | Connector: circular, socket, female, PIN: 8, 4.8mm connectors, 6A Min Qty: 1 | 0 |
|
$9.5500 / $13.7500 | RFQ |
DISTI #
PX0957/S
|
Avnet Abacus | (Alt: PX0957/S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port RoHS: Compliant |
358 In Stock |
|
$21.1200 / $27.7200 | Buy Now |